Part Details for MCR03PZPIF1050 by ROHM Semiconductor
Overview of MCR03PZPIF1050 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03PZPIF1050
MCR03PZPIF1050 CAD Models
MCR03PZPIF1050 Part Data Attributes
|
MCR03PZPIF1050
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03PZPIF1050
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03PZPIF1050
This table gives cross-reference parts and alternative options found for MCR03PZPIF1050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03PZPIF1050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03EZPF1050 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03PZPIF1050 vs MCR03EZPF1050 |
9C06034A1050FKT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03PZPIF1050 vs 9C06034A1050FKT |
MC0603U-1050-FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MCR03PZPIF1050 vs MC0603U-1050-FT |
RC03-105RFR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | MCR03PZPIF1050 vs RC03-105RFR |
RMS06FE1050 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | MCR03PZPIF1050 vs RMS06FE1050 |
RK73H1JTBC1050F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR03PZPIF1050 vs RK73H1JTBC1050F |
9C06031A1050FKT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03PZPIF1050 vs 9C06031A1050FKT |
MC0603U-1050-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | MCR03PZPIF1050 vs MC0603U-1050-FTQ |
RK73H1JLBC1050F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 105ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | MCR03PZPIF1050 vs RK73H1JLBC1050F |
RMCG1/161051%R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 105ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03PZPIF1050 vs RMCG1/161051%R |