Part Details for MCR03PZPID5231 by ROHM Semiconductor
Overview of MCR03PZPID5231 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03PZPID5231
MCR03PZPID5231 CAD Models
MCR03PZPID5231 Part Data Attributes
|
MCR03PZPID5231
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03PZPID5231
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR(AUTOMOTIVE) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03PZPID5231
This table gives cross-reference parts and alternative options found for MCR03PZPID5231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03PZPID5231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-5231DV | Fixed Resistor, 0.125W, 5230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHP | Hokuriku Electric Industry Co Ltd | MCR03PZPID5231 vs CR16-5231DV |
CR16-5231DB | Fixed Resistor, 0.125W, 5230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHP | Hokuriku Electric Industry Co Ltd | MCR03PZPID5231 vs CR16-5231DB |
TSR3UTD5231V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | MCR03PZPID5231 vs TSR3UTD5231V |
MCR03MZPD5231 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03PZPID5231 vs MCR03MZPD5231 |
FCF03DT-70BPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03PZPID5231 vs FCF03DT-70BPW |
FCF03DW-5231P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03PZPID5231 vs FCF03DW-5231P |
FCF03DY5231P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03PZPID5231 vs FCF03DY5231P |
RGC1/16C5231DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03PZPID5231 vs RGC1/16C5231DB |
CR165231DB | Fixed Resistor, 0.063W, 5230ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | MCR03PZPID5231 vs CR165231DB |
FCF03DT-5231P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03PZPID5231 vs FCF03DT-5231P |