MCR03PZHIFX511
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,

Overview of MCR03PZHIFX511 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCR03PZHIFX511 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR03PZHIFX511 by ROHM Semiconductor

MCR03PZHIFX511
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.063 W
Resistance
510 Ω
Resistor Type
FIXED RESISTOR
Series
MCR03(FX,E-24)
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCR03PZHIFX511
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for MCR03PZHIFX511

This table gives cross-reference parts and alternative options found for MCR03PZHIFX511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03PZHIFX511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR10-5100F-D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Kyocera AVX Components MCR03PZHIFX511 vs CR10-5100F-D
9C06031A5100FKHF4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation MCR03PZHIFX511 vs 9C06031A5100FKHF4
RM06FT5100 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 TA-I Technology Co Ltd MCR03PZHIFX511 vs RM06FT5100
MCR03EZHFX511 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, ROHM Semiconductor MCR03PZHIFX511 vs MCR03EZHFX511
RM06FB5100 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, TA-I Technology Co Ltd MCR03PZHIFX511 vs RM06FB5100
MCR03FZHFX511 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, ROHM Semiconductor MCR03PZHIFX511 vs MCR03FZHFX511
MC0.063W06031%510R RES,SMT,THICK FILM,510 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE SPC Multicomp MCR03PZHIFX511 vs MC0.063W06031%510R
MCR03EZPFX511 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 ROHM Semiconductor MCR03PZHIFX511 vs MCR03EZPFX511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03PZHIFX511 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03PZHIFX511 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR03PZHIFX511 would you like to use for your alert(s)?
  • Please alert me when MCR03PZHIFX511 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03PZHIFX511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03PZHIFX511 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03PZHIFX511 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03PZHIFX511.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03PZHIFX511 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: