Part Details for MCR03MZPJ625 by ROHM Semiconductor
Overview of MCR03MZPJ625 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03MZPJ625
MCR03MZPJ625 CAD Models
MCR03MZPJ625 Part Data Attributes
|
MCR03MZPJ625
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03MZPJ625
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03MZPJ625
This table gives cross-reference parts and alternative options found for MCR03MZPJ625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03MZPJ625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAJ0625BD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ625 vs 0603SAJ0625BD |
WCR0603LF-625-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MCR03MZPJ625 vs WCR0603LF-625-J-P-LT |
FWF03JW-625 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03MZPJ625 vs FWF03JW-625 |
0603SAJ0625BBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ625 vs 0603SAJ0625BBE |
WR06X625JTR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR03MZPJ625 vs WR06X625JTR |
RK73B1JGBK625J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03MZPJ625 vs RK73B1JGBK625J |
RM06JLN625 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TA-I Technology Co Ltd | MCR03MZPJ625 vs RM06JLN625 |
RK73B1JLTB625J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03MZPJ625 vs RK73B1JLTB625J |
0603SAJ0625T1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ625 vs 0603SAJ0625T1 |
0603SAJ0625B2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ625 vs 0603SAJ0625B2E |