Part Details for MCR03MZPJ305 by ROHM Semiconductor
Overview of MCR03MZPJ305 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03MZPJ305
MCR03MZPJ305 CAD Models
MCR03MZPJ305 Part Data Attributes
|
MCR03MZPJ305
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03MZPJ305
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03MZPJ305
This table gives cross-reference parts and alternative options found for MCR03MZPJ305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03MZPJ305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAJ0305C1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ305 vs 0603SAJ0305C1E |
0603SAJ0305B3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ305 vs 0603SAJ0305B3 |
0603WGJ0305C5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ305 vs 0603WGJ0305C5E |
0603WGJ0305B2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ305 vs 0603WGJ0305B2 |
0603SAJ0305TB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ305 vs 0603SAJ0305TB |
0603WGJ0305B1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ305 vs 0603WGJ0305B1E |
0603WGJ0305BD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ305 vs 0603WGJ0305BD |
0603SAJ0305TC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ305 vs 0603SAJ0305TC |
RMC1/16-305JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03MZPJ305 vs RMC1/16-305JB |
0603WGJ0305TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ305 vs 0603WGJ0305TBE |