Part Details for MCR03MZPJ113 by ROHM Semiconductor
Overview of MCR03MZPJ113 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03MZPJ113
MCR03MZPJ113 CAD Models
MCR03MZPJ113 Part Data Attributes
|
MCR03MZPJ113
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03MZPJ113
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03MZPJ113
This table gives cross-reference parts and alternative options found for MCR03MZPJ113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03MZPJ113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73K1JGTD113J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03MZPJ113 vs RK73K1JGTD113J |
0603SAJ0113C5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ113 vs 0603SAJ0113C5 |
TSR3GAJ113V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | MCR03MZPJ113 vs TSR3GAJ113V |
RK73B1JLTB113J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03MZPJ113 vs RK73B1JLTB113J |
0603SAJ0113C2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ113 vs 0603SAJ0113C2 |
WR06X113JG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Walsin Technology Corporation | MCR03MZPJ113 vs WR06X113JG |
0603WGJ0113C3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ113 vs 0603WGJ0113C3 |
0603WGJ0113C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPJ113 vs 0603WGJ0113C1E |
CR0603-10W-113JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | MCR03MZPJ113 vs CR0603-10W-113JSNT-13 |
RM73B1JTE113J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03MZPJ113 vs RM73B1JTE113J |