Part Details for MCR03MZPFX7150 by ROHM Semiconductor
Overview of MCR03MZPFX7150 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03MZPFX7150
MCR03MZPFX7150 CAD Models
MCR03MZPFX7150 Part Data Attributes
|
MCR03MZPFX7150
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03MZPFX7150
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03MZPFX7150
This table gives cross-reference parts and alternative options found for MCR03MZPFX7150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03MZPFX7150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR3GTF7150V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | MCR03MZPFX7150 vs TSR3GTF7150V |
RK73H1JRTTDB7150F | RES,SMT,THICK FILM,715 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | MCR03MZPFX7150 vs RK73H1JRTTDB7150F |
CHPFR0603K7150FGTD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCR03MZPFX7150 vs CHPFR0603K7150FGTD |
HCHP0603K7150FN151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCR03MZPFX7150 vs HCHP0603K7150FN151 |
RC0603FR-13715R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MCR03MZPFX7150 vs RC0603FR-13715R |
0603WGF7150BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03MZPFX7150 vs 0603WGF7150BDE |
FCF03FP7150 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03MZPFX7150 vs FCF03FP7150 |
WR06X7150FG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | MCR03MZPFX7150 vs WR06X7150FG |
RK73H1JXBK7150F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03MZPFX7150 vs RK73H1JXBK7150F |
RK73H1JXTP7150F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03MZPFX7150 vs RK73H1JXTP7150F |