Part Details for MCR03MZPD2151 by ROHM Semiconductor
Overview of MCR03MZPD2151 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03MZPD2151
MCR03MZPD2151 CAD Models
MCR03MZPD2151 Part Data Attributes
|
MCR03MZPD2151
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03MZPD2151
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR(AUTOMOTIVE) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03MZPD2151
This table gives cross-reference parts and alternative options found for MCR03MZPD2151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03MZPD2151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03DY2151P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03MZPD2151 vs FCF03DY2151P |
MCR03ERTD2151 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03MZPD2151 vs MCR03ERTD2151 |
FCF03DP2151P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03MZPD2151 vs FCF03DP2151P |
TSR3UD2151V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | MCR03MZPD2151 vs TSR3UD2151V |
FCF03DS-2151P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03MZPD2151 vs FCF03DS-2151P |
MCR03PZPID2151 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03MZPD2151 vs MCR03PZPID2151 |
CR162151DB | Fixed Resistor, 0.063W, 2150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | MCR03MZPD2151 vs CR162151DB |
FCF03DT-2151P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03MZPD2151 vs FCF03DT-2151P |
TSR3UTD2151V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | MCR03MZPD2151 vs TSR3UTD2151V |
FCF03DV-33BPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03MZPD2151 vs FCF03DV-33BPW |