Part Details for MCR03FZHJ914 by ROHM Semiconductor
Overview of MCR03FZHJ914 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03FZHJ914
MCR03FZHJ914 CAD Models
MCR03FZHJ914 Part Data Attributes
|
MCR03FZHJ914
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03FZHJ914
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(J,200PPM) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03FZHJ914
This table gives cross-reference parts and alternative options found for MCR03FZHJ914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03FZHJ914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JGTPD914J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03FZHJ914 vs RK73B1JGTPD914J |
TSR3GAJ914V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | MCR03FZHJ914 vs TSR3GAJ914V |
RK73B1JGBC914J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03FZHJ914 vs RK73B1JGBC914J |
WCR-WCR0603LF-914-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | TT Electronics Resistors | MCR03FZHJ914 vs WCR-WCR0603LF-914-J-P-LT |
RM73B1JT914J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03FZHJ914 vs RM73B1JT914J |
RK73B1JGBC914J | RES,SMT,THICK FILM,910K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | MCR03FZHJ914 vs RK73B1JGBC914J |
FWF03JT-914 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03FZHJ914 vs FWF03JT-914 |
RM73B1JTDD914J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03FZHJ914 vs RM73B1JTDD914J |
RK73B1JXBK914J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03FZHJ914 vs RK73B1JXBK914J |
RK73B1JLTDB914J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | MCR03FZHJ914 vs RK73B1JLTDB914J |