MCR03FZHJ150
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCR03FZHJ150 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

CAD Models for MCR03FZHJ150 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR03FZHJ150 by ROHM Semiconductor

MCR03FZHJ150
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
MCR03
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Series
MCR03(J,200PPM)
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. MCR03FZHJ150
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCR03FZHJ150

This table gives cross-reference parts and alternative options found for MCR03FZHJ150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03FZHJ150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWR03JTFX0150 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp MCR03FZHJ150 vs PWR03JTFX0150
0603SAJ0150C5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03FZHJ150 vs 0603SAJ0150C5
RMS06JT150 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd MCR03FZHJ150 vs RMS06JT150
CR16-150JE Fixed Resistor, 0.1W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Hokuriku Electric Industry Co Ltd MCR03FZHJ150 vs CR16-150JE
0603SAJ0150CCE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03FZHJ150 vs 0603SAJ0150CCE
HCHP0603L15R0JF151 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies MCR03FZHJ150 vs HCHP0603L15R0JF151
RM73B1JT150J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc MCR03FZHJ150 vs RM73B1JT150J
RK73B1JGTDB150J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc MCR03FZHJ150 vs RK73B1JGTDB150J
RK73A1JLTP150J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc MCR03FZHJ150 vs RK73A1JLTP150J
HCHP0603L15R0JFPT131 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies MCR03FZHJ150 vs HCHP0603L15R0JFPT131

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03FZHJ150 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03FZHJ150 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR03FZHJ150 would you like to use for your alert(s)?
  • Please alert me when MCR03FZHJ150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03FZHJ150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03FZHJ150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03FZHJ150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03FZHJ150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03FZHJ150 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: