MCR03FZHFX4752
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCR03FZHFX4752 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

CAD Models for MCR03FZHFX4752 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR03FZHFX4752 by ROHM Semiconductor

MCR03FZHFX4752
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
MCR03
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
47500 Ω
Resistor Type
FIXED RESISTOR
Series
MCR03(FX,E-96)
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCR03FZHFX4752
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCR03FZHFX4752

This table gives cross-reference parts and alternative options found for MCR03FZHFX4752. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03FZHFX4752, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0.063W06031%47K5 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, SPC Multicomp MCR03FZHFX4752 vs MC0.063W06031%47K5
CR-03F4752 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Asian Best Components Co Ltd MCR03FZHFX4752 vs CR-03F4752
RM06F4752BP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics MCR03FZHFX4752 vs RM06F4752BP
FCR03FB-4752 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03FZHFX4752 vs FCR03FB-4752
CR0603F4752T1LF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 New Sincere Electronics Co Ltd MCR03FZHFX4752 vs CR0603F4752T1LF
CR034752F0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Strong Capacitor Co Ltd MCR03FZHFX4752 vs CR034752F0
MCR03QZHFX4752 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MCR03FZHFX4752 vs MCR03QZHFX4752
RM06FBN4752 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MCR03FZHFX4752 vs RM06FBN4752
RC115C4752FT-P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Jaro Components Inc MCR03FZHFX4752 vs RC115C4752FT-P
RC115T4752FT-P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Jaro Components Inc MCR03FZHFX4752 vs RC115T4752FT-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03FZHFX4752 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03FZHFX4752 by ROHM Semiconductor

  • Please alert me when MCR03FZHFX4752 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03FZHFX4752 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03FZHFX4752 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03FZHFX4752 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03FZHFX4752.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03FZHFX4752 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: