Part Details for MCR03FZHFX2433 by ROHM Semiconductor
Overview of MCR03FZHFX2433 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03FZHFX2433
MCR03FZHFX2433 CAD Models
MCR03FZHFX2433 Part Data Attributes
|
MCR03FZHFX2433
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03FZHFX2433
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(FX,E-96) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03FZHFX2433
This table gives cross-reference parts and alternative options found for MCR03FZHFX2433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03FZHFX2433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR06032433FPLT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | MCR03FZHFX2433 vs WCR06032433FPLT |
CR0603F2433T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | New Sincere Electronics Co Ltd | MCR03FZHFX2433 vs CR0603F2433T1LF |
FCR03FS-2433 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03FZHFX2433 vs FCR03FS-2433 |
RC115T2433FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Jaro Components Inc | MCR03FZHFX2433 vs RC115T2433FT-P |
RMC16-2433FTP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03FZHFX2433 vs RMC16-2433FTP |
CR10-2433F-T | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kyocera AVX Components | MCR03FZHFX2433 vs CR10-2433F-T |
CR032433F0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Strong Capacitor Co Ltd | MCR03FZHFX2433 vs CR032433F0 |
RPC162433F | Res,SMT,Thick Film,243K Ohms,50WV,1% +/-Tol,100ppm TC,0603 Case | Alpha 3 Manufacturing | MCR03FZHFX2433 vs RPC162433F |
CR16B2433F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 243000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | MCR03FZHFX2433 vs CR16B2433F |
CR10-2433F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 243000ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | MCR03FZHFX2433 vs CR10-2433F-D |