Datasheets
MCR03FZHFX1784 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for MCR03FZHFX1784 by ROHM Semiconductor

Overview of MCR03FZHFX1784 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Part Details for MCR03FZHFX1784

MCR03FZHFX1784 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCR03FZHFX1784 Part Data Attributes

MCR03FZHFX1784 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MCR03FZHFX1784 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Manufacturer Series MCR03
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 1780000 Ω
Resistor Type FIXED RESISTOR
Series MCR03(FX,E-96)
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for MCR03FZHFX1784

This table gives cross-reference parts and alternative options found for MCR03FZHFX1784. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03FZHFX1784, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9C06031A1784FKHF4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation MCR03FZHFX1784 vs 9C06031A1784FKHF4
RAS-061784FRAS Fixed Resistor, Metal Glaze/thick Film, 1780000ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, Cinetech Industrial Co Ltd MCR03FZHFX1784 vs RAS-061784FRAS
MCR03EZHFX1784 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MCR03FZHFX1784 vs MCR03EZHFX1784
RPC161784F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603, Dubilier MCR03FZHFX1784 vs RPC161784F
RPC161784F Res,SMT,Thick Film,1.78M Ohms,50WV,1% +/-Tol,100ppm TC,0603 Case Alpha 3 Manufacturing MCR03FZHFX1784 vs RPC161784F
WK06K1784FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation MCR03FZHFX1784 vs WK06K1784FTL
MCR03QZHFX1784 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MCR03FZHFX1784 vs MCR03QZHFX1784
MCR03PZHIFX1784 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MCR03FZHFX1784 vs MCR03PZHIFX1784
9C06031A1784FKAF4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation MCR03FZHFX1784 vs 9C06031A1784FKAF4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03FZHFX1784 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03FZHFX1784 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR03FZHFX1784 would you like to use for your alert(s)?
  • Please alert me when MCR03FZHFX1784 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03FZHFX1784 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03FZHFX1784 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03FZHFX1784 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03FZHFX1784.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03FZHFX1784 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: