Part Details for MCR03FZHFX1651 by ROHM Semiconductor
Overview of MCR03FZHFX1651 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03FZHFX1651
MCR03FZHFX1651 CAD Models
MCR03FZHFX1651 Part Data Attributes
|
MCR03FZHFX1651
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03FZHFX1651
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(FX,E-96) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03FZHFX1651
This table gives cross-reference parts and alternative options found for MCR03FZHFX1651. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03FZHFX1651, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC161651F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603, | Dubilier | MCR03FZHFX1651 vs RPC161651F |
RC115C1651FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Jaro Components Inc | MCR03FZHFX1651 vs RC115C1651FT-P |
MC0.063W06031%1K65 | RES,SMT,THICK FILM,1.65K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SPC Multicomp | MCR03FZHFX1651 vs MC0.063W06031%1K65 |
RM06F1651BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCR03FZHFX1651 vs RM06F1651BP |
RC115T1651FT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Jaro Components Inc | MCR03FZHFX1651 vs RC115T1651FT-P |
CR-03FL7-1651 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | MCR03FZHFX1651 vs CR-03FL7-1651 |
FCR03FS-1651 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03FZHFX1651 vs FCR03FS-1651 |
FCR03FB-1651 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03FZHFX1651 vs FCR03FB-1651 |
RC115C1651FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Jaro Components Inc | MCR03FZHFX1651 vs RC115C1651FT |
CR10-1651F-T | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kyocera AVX Components | MCR03FZHFX1651 vs CR10-1651F-T |