-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61212357
|
Verical | Res Thick Film 0603 3.3K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 12500 Package Multiple: 1 Date Code: 2201 | Americas - 74730 |
|
$0.0053 / $0.0054 | Buy Now |
DISTI #
60272663
|
Verical | Res Thick Film 0603 3.3K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 12500 Package Multiple: 1 Date Code: 2101 | Americas - 51715 |
|
$0.0053 / $0.0054 | Buy Now |
|
Bristol Electronics | 13761 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 3.3K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 101156 |
|
$0.0070 / $0.0600 | Buy Now |
|
Quest Components | Resistor, Metal Film, 3.3K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 11008 |
|
$0.0033 / $0.0165 | Buy Now |
|
Quest Components | Resistor, Metal Film, 3.3K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 5098 |
|
$0.0084 / $0.0420 | Buy Now |
|
Quest Components | Resistor, Metal Film, 3.3K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 4290 |
|
$0.0084 / $0.0224 | Buy Now |
DISTI #
SMC-MCR03EZPJ332
|
Sensible Micro Corporation | Resistor, Metal Film, 3.3K Ohm, 50V, 5±%, 200Ppm, 0603 Case Size RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 5000 |
|
$0.0090 / $0.0097 | RFQ |
DISTI #
C1S625900648310
|
Chip1Stop | Res Thick Film 0603 3.3K Ohm 5% 0.1W(1/10W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4587 |
|
$0.0029 / $0.0034 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 74730 |
|
$0.0040 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZPJ332
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPJ332
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03EZPJ332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPJ332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLTB332J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZPJ332 vs RK73B1JLTB332J |
FPF03JV-332 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPJ332 vs FPF03JV-332 |
RK73B1JTTB332J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZPJ332 vs RK73B1JTTB332J |
SFR03EZPJ332 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZPJ332 vs SFR03EZPJ332 |