Part Details for MCR03EZPFX88R7 by ROHM Semiconductor
Overview of MCR03EZPFX88R7 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZPFX88R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4489 |
|
RFQ |
Part Details for MCR03EZPFX88R7
MCR03EZPFX88R7 CAD Models
MCR03EZPFX88R7 Part Data Attributes
|
MCR03EZPFX88R7
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX88R7
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPFX88R7
This table gives cross-reference parts and alternative options found for MCR03EZPFX88R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX88R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR3GTF88R7V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | MCR03EZPFX88R7 vs TSR3GTF88R7V |
CR0603-10W-88R7FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR03EZPFX88R7 vs CR0603-10W-88R7FSNT |
MC0603L6F88R7SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | MCR03EZPFX88R7 vs MC0603L6F88R7SE |
CHPFR0603K88R7FBTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCR03EZPFX88R7 vs CHPFR0603K88R7FBTC |
NMCR0603FJ88R7 | RES,SMT,THICK FILM,88.7 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | MCR03EZPFX88R7 vs NMCR0603FJ88R7 |
RK73H1JGTDB88R7F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03EZPFX88R7 vs RK73H1JGTDB88R7F |
NMCT0603FG88R7 | RESISTOR, 0.1W, 1%, 100ppm, 88.7ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03EZPFX88R7 vs NMCT0603FG88R7 |
9C06031A88R7FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | MCR03EZPFX88R7 vs 9C06031A88R7FKPF4 |
HCHP0603100PPM88.71%G0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 88.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCR03EZPFX88R7 vs HCHP0603100PPM88.71%G0131E4 |
RC1608F88R7AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 88.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCR03EZPFX88R7 vs RC1608F88R7AS |