Part Details for MCR03EZPFX3401 by ROHM Semiconductor
Overview of MCR03EZPFX3401 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03EZPFX3401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4838 |
|
RFQ | ||
|
LCSC | 100mW Thick Film Resistors 50V 100ppm/ 1% 3.4k 0603 Chip Resistor - Surface Mount ROHS | 2578 |
|
$0.0028 / $0.0029 | Buy Now |
Part Details for MCR03EZPFX3401
MCR03EZPFX3401 CAD Models
MCR03EZPFX3401 Part Data Attributes
|
MCR03EZPFX3401
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX3401
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPFX3401
This table gives cross-reference parts and alternative options found for MCR03EZPFX3401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX3401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603SAF3401B3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX3401 vs 0603SAF3401B3 |
0603WGF3401C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX3401 vs 0603WGF3401C3E |
WF06P3401FTL | Walsin Technology Corporation | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 3400ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCR03EZPFX3401 vs WF06P3401FTL |
NRCS06F3401TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCR03EZPFX3401 vs NRCS06F3401TRF |
FCF03FY3401 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX3401 vs FCF03FY3401 |
9C06031A3401FKHFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPFX3401 vs 9C06031A3401FKHFT |
RK73H1JRTTPD3401F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,3.4K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | MCR03EZPFX3401 vs RK73H1JRTTPD3401F |
MC0063W060313K4 | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX3401 vs MC0063W060313K4 |
CR0603-16W-3401FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX3401 vs CR0603-16W-3401FSNT-13 |
RC1608F3401FS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCR03EZPFX3401 vs RC1608F3401FS |