MCR03EZPFX33R2
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCR03EZPFX33R2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR03EZPFX33R2 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   25312
RFQ
Quest Components Resistor, Metal Film, 33.2 Ohm, 50V, 1% ±Tol, 100ppm, 0603 Case 3236
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0300
$0.0300 / $0.1500 Buy Now
Quest Components Resistor, Metal Film, 33.2 Ohm, 50V, 1% ±Tol, 100ppm, 0603 Case 1780
  • 1 $0.0120
  • 418 $0.0075
$0.0075 / $0.0120 Buy Now
DISTI # SMC-MCR03EZPFX33R2
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 530
RFQ
LCSC 100mW Thick Film Resistors 50V 100ppm/ 1% 33.2 0603 Chip Resistor - Surface Mount ROHS 77
  • 50 $0.0047
  • 500 $0.0038
  • 1,500 $0.0033
  • 5,000 $0.0026
  • 25,000 $0.0023
  • 50,000 $0.0022
$0.0022 / $0.0047 Buy Now

CAD Models for MCR03EZPFX33R2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCR03EZPFX33R2 by ROHM Semiconductor

MCR03EZPFX33R2
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
SMT, 0603
Reach Compliance Code
compliant
Samacsys Manufacturer
ROHM Semiconductor
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
33.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCR03EZPFX33R2
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCR03EZPFX33R2

This table gives cross-reference parts and alternative options found for MCR03EZPFX33R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX33R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0603F33R2-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc MCR03EZPFX33R2 vs RC0603F33R2-07-RG70
RC0603FR-0733R2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation MCR03EZPFX33R2 vs RC0603FR-0733R2
WR06X33R2FG Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Walsin Technology Corporation MCR03EZPFX33R2 vs WR06X33R2FG
FCF03FS-33R2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03EZPFX33R2 vs FCF03FS-33R2
CR0603-16W-33R2FSNT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD MCR03EZPFX33R2 vs CR0603-16W-33R2FSNT
WR06X33R2FGR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation MCR03EZPFX33R2 vs WR06X33R2FGR
NMCT0603FG33R2 RESISTOR, 0.1W, 1%, 100ppm, 33.2ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MCR03EZPFX33R2 vs NMCT0603FG33R2
RK73H1JXTP33R2F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc MCR03EZPFX33R2 vs RK73H1JXTP33R2F
232270413329 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCR03EZPFX33R2 vs 232270413329
NMCR0603FT33R2 RES,SMT,THICK FILM,33.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE SEI Stackpole Electronics Inc MCR03EZPFX33R2 vs NMCR0603FT33R2

Related Parts for MCR03EZPFX33R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03EZPFX33R2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03EZPFX33R2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR03EZPFX33R2 would you like to use for your alert(s)?
  • Please alert me when MCR03EZPFX33R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03EZPFX33R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03EZPFX33R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03EZPFX33R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03EZPFX33R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03EZPFX33R2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: