Part Details for MCR03EZPFX331 by ROHM Semiconductor
Overview of MCR03EZPFX331 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03EZPFX331
MCR03EZPFX331 CAD Models
MCR03EZPFX331 Part Data Attributes
|
MCR03EZPFX331
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX331
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03(FX,E-24) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(FX,E-24) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPFX331
This table gives cross-reference parts and alternative options found for MCR03EZPFX331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCR03PZHIFX331 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX331 vs MCR03PZHIFX331 |
RM06FL3300 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX331 vs RM06FL3300 |
RM06FB3300 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX331 vs RM06FB3300 |
RM06FT3300 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | MCR03EZPFX331 vs RM06FT3300 |
MCR03QZHFX331 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX331 vs MCR03QZHFX331 |
9C06031A3300FKAF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX331 vs 9C06031A3300FKAF4 |
9C06031A3300FKHF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03EZPFX331 vs 9C06031A3300FKHF4 |