Part Details for MCR03EZPFX302 by ROHM Semiconductor
Overview of MCR03EZPFX302 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03EZPFX302
MCR03EZPFX302 CAD Models
MCR03EZPFX302 Part Data Attributes
|
MCR03EZPFX302
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX302
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03(FX,E-24) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(FX,E-24) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPFX302
This table gives cross-reference parts and alternative options found for MCR03EZPFX302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06FB3001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | MCR03EZPFX302 vs RM06FB3001 |
MCR03PZHIFX302 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | MCR03EZPFX302 vs MCR03PZHIFX302 |
MCR03FZHFX302 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | MCR03EZPFX302 vs MCR03FZHFX302 |
9C06031A3001FKHF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | MCR03EZPFX302 vs 9C06031A3001FKHF4 |
CR10-3001F-T | RES,SMT,THICK FILM,3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Kyocera AVX Components | MCR03EZPFX302 vs CR10-3001F-T |
CR10-3001F-D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Kyocera AVX Components | MCR03EZPFX302 vs CR10-3001F-D |