Part Details for MCR03EZPFX115 by ROHM Semiconductor
Overview of MCR03EZPFX115 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03EZPFX115
MCR03EZPFX115 CAD Models
MCR03EZPFX115 Part Data Attributes
|
MCR03EZPFX115
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX115
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(FX,E-24) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPFX115
This table gives cross-reference parts and alternative options found for MCR03EZPFX115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03PZHIFX1104 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZPFX115 vs MCR03PZHIFX1104 |
MCR03EZHFX115 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | MCR03EZPFX115 vs MCR03EZHFX115 |
MCR03FZHFX1104 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZPFX115 vs MCR03FZHFX1104 |
WK06K1104FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MCR03EZPFX115 vs WK06K1104FTL |
9C06031A1104FKHF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | MCR03EZPFX115 vs 9C06031A1104FKHF4 |
RGC1/16K1104FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Kamaya Inc | MCR03EZPFX115 vs RGC1/16K1104FBA |
RGC1/16K115FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | MCR03EZPFX115 vs RGC1/16K115FBA |
MCR03FZHFX115 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | MCR03EZPFX115 vs MCR03FZHFX115 |
RAS-061104FRNM | Fixed Resistor, Metal Glaze/thick Film, 1100000ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | MCR03EZPFX115 vs RAS-061104FRNM |
RAS-061104FBAS | Fixed Resistor, Metal Glaze/thick Film, 1100000ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | MCR03EZPFX115 vs RAS-061104FBAS |