MCR03EZPFL6R80
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 0.95V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCR03EZPFL6R80 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCR03EZPFL6R80 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
LCSC 100mW Thick Film Resistors 50V 100ppm/ 1% 6.8 0603 Chip Resistor - Surface Mount ROHS 196
  • 50 $0.0056
  • 500 $0.0054
  • 5,000 $0.0053
$0.0053 / $0.0056 Buy Now

CAD Models for MCR03EZPFL6R80 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCR03EZPFL6R80 by ROHM Semiconductor

MCR03EZPFL6R80
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
ROHM Semiconductor
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IATF 16949
Resistance
6.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCR03EZPFL6R80
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 0.95V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCR03EZPFL6R80

This table gives cross-reference parts and alternative options found for MCR03EZPFL6R80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFL6R80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0063W060316R8 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.8ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP SPC Multicomp MCR03EZPFL6R80 vs MC0063W060316R8
RMS06FL6R8 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd MCR03EZPFL6R80 vs RMS06FL6R8
RM06FBN6R80 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, TA-I Technology Co Ltd MCR03EZPFL6R80 vs RM06FBN6R80
RM06FLN6R80 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0603, TA-I Technology Co Ltd MCR03EZPFL6R80 vs RM06FLN6R80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03EZPFL6R80 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03EZPFL6R80 by ROHM Semiconductor

  • Please alert me when MCR03EZPFL6R80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03EZPFL6R80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03EZPFL6R80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03EZPFL6R80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03EZPFL6R80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03EZPFL6R80 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: