Part Details for MCR03EZPD9761 by ROHM Semiconductor
Overview of MCR03EZPD9761 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03EZPD9761
MCR03EZPD9761 CAD Models
MCR03EZPD9761 Part Data Attributes
|
MCR03EZPD9761
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPD9761
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZPD9761
This table gives cross-reference parts and alternative options found for MCR03EZPD9761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPD9761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03DV-96BPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPD9761 vs FCF03DV-96BPW |
FCF03DS-9761P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPD9761 vs FCF03DS-9761P |
FCF03DS-96BPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPD9761 vs FCF03DS-96BPW |
MCR03MZPD9761 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZPD9761 vs MCR03MZPD9761 |
FCF03DV-9761P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPD9761 vs FCF03DV-9761P |
TSR3UTD9761V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | MCR03EZPD9761 vs TSR3UTD9761V |
FCF03DW-9761P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPD9761 vs FCF03DW-9761P |
CR169761DV | Fixed Resistor, 0.063W, 9760ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | MCR03EZPD9761 vs CR169761DV |
MCR03PZPID9761 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZPD9761 vs MCR03PZPID9761 |
FCF03DT-96BPW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPD9761 vs FCF03DT-96BPW |