MCR03EZHJ241
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCR03EZHJ241 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Price & Stock for MCR03EZHJ241 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3500
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 60000
  • 1 $0.2300
  • 100 $0.1700
  • 1,000 $0.1500
$0.1500 / $0.2300 Buy Now

CAD Models for MCR03EZHJ241 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCR03EZHJ241 by ROHM Semiconductor

MCR03EZHJ241
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
ROHM Semiconductor
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
240 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. MCR03EZHJ241
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCR03EZHJ241

This table gives cross-reference parts and alternative options found for MCR03EZHJ241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHJ241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RPC0603JT240R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc MCR03EZHJ241 vs RPC0603JT240R
FCF03JT-241-W Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03EZHJ241 vs FCF03JT-241-W
RK73A1JTBK241J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc MCR03EZHJ241 vs RK73A1JTBK241J
CR16241JC Fixed Resistor, 0.1W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Hokuriku Electric Industry Co Ltd MCR03EZHJ241 vs CR16241JC
FCF03JW-241 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03EZHJ241 vs FCF03JW-241
HCHP0603L2400JGT55 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCR03EZHJ241 vs HCHP0603L2400JGT55
CR16-241JE Fixed Resistor, 0.1W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Hokuriku Electric Industry Co Ltd MCR03EZHJ241 vs CR16-241JE
TSR3GTJ241V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Tateyama Kagaku Group MCR03EZHJ241 vs TSR3GTJ241V
HCHP0603L2400JB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies MCR03EZHJ241 vs HCHP0603L2400JB
SFR03EZPJ241 Fixed Resistor, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MCR03EZHJ241 vs SFR03EZPJ241

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03EZHJ241 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03EZHJ241 by ROHM Semiconductor

  • Please alert me when MCR03EZHJ241 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCR03EZHJ241 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03EZHJ241 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCR03EZHJ241 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03EZHJ241.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03EZHJ241 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: