Part Details for MCR03EZHFX7150 by ROHM Semiconductor
Overview of MCR03EZHFX7150 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03EZHFX7150
MCR03EZHFX7150 CAD Models
MCR03EZHFX7150 Part Data Attributes
|
MCR03EZHFX7150
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZHFX7150
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(FX,E-96) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZHFX7150
This table gives cross-reference parts and alternative options found for MCR03EZHFX7150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHFX7150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603F7150T1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chip Technologies Inc | MCR03EZHFX7150 vs CR0603F7150T1 |
MC0.063W06031%715R | RES,SMT,THICK FILM,715 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SPC Multicomp | MCR03EZHFX7150 vs MC0.063W06031%715R |
RM06F7150BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCR03EZHFX7150 vs RM06F7150BP |
CR10-7150F-T | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 715ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | MCR03EZHFX7150 vs CR10-7150F-T |
WCR06037150FPLT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | MCR03EZHFX7150 vs WCR06037150FPLT |
CR0603F7150T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chip Technologies Inc | MCR03EZHFX7150 vs CR0603F7150T1LF |
CR0603F7150T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | New Sincere Electronics Co Ltd | MCR03EZHFX7150 vs CR0603F7150T1LF |
MCR03QZHFX7150 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZHFX7150 vs MCR03QZHFX7150 |