Part Details for MCR03EZHFX6490 by ROHM Semiconductor
Overview of MCR03EZHFX6490 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03EZHFX6490
MCR03EZHFX6490 CAD Models
MCR03EZHFX6490 Part Data Attributes
|
MCR03EZHFX6490
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZHFX6490
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR03 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR03(FX,E-96) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03EZHFX6490
This table gives cross-reference parts and alternative options found for MCR03EZHFX6490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHFX6490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03FZHFX6490 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZHFX6490 vs MCR03FZHFX6490 |
CR10-6490F-D | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 649ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | MCR03EZHFX6490 vs CR10-6490F-D |
CR0603F6490T1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chip Technologies Inc | MCR03EZHFX6490 vs CR0603F6490T1 |
RM06F6490BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | MCR03EZHFX6490 vs RM06F6490BP |
CR0603F6490T1LF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Chip Technologies Inc | MCR03EZHFX6490 vs CR0603F6490T1LF |
CR10-6490F-T | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kyocera AVX Components | MCR03EZHFX6490 vs CR10-6490F-T |
MCR03QZHFX6490 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 649ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03EZHFX6490 vs MCR03QZHFX6490 |