MCR03EZHFX5492
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 54900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCR03EZHFX5492 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

CAD Models for MCR03EZHFX5492 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR03EZHFX5492 by ROHM Semiconductor

MCR03EZHFX5492
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
MCR03
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
54900 Ω
Resistor Type
FIXED RESISTOR
Series
MCR03(FX,E-96)
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCR03EZHFX5492
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 54900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCR03EZHFX5492

This table gives cross-reference parts and alternative options found for MCR03EZHFX5492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHFX5492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C06031A5492F Fixed Resistor, Thin Film, 0.063W, 54900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation MCR03EZHFX5492 vs 9C06031A5492F
RC115C5492FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Jaro Components Inc MCR03EZHFX5492 vs RC115C5492FT
FCR03FW-5492 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03EZHFX5492 vs FCR03FW-5492
MC0.063W06031%54K9 RES,SMT,THICK FILM,54.9K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE SPC Multicomp MCR03EZHFX5492 vs MC0.063W06031%54K9
RC115T5492FT-P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Jaro Components Inc MCR03EZHFX5492 vs RC115T5492FT-P
MCR03FZHFX5492 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 54900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MCR03EZHFX5492 vs MCR03FZHFX5492
CR035492F0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Strong Capacitor Co Ltd MCR03EZHFX5492 vs CR035492F0
WCR06035492FPLT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors MCR03EZHFX5492 vs WCR06035492FPLT
RPC165492F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 54900ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0603, Dubilier MCR03EZHFX5492 vs RPC165492F
RM06F5492BP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 54900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics MCR03EZHFX5492 vs RM06F5492BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03EZHFX5492 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03EZHFX5492 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR03EZHFX5492 would you like to use for your alert(s)?
  • Please alert me when MCR03EZHFX5492 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03EZHFX5492 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03EZHFX5492 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03EZHFX5492 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03EZHFX5492.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03EZHFX5492 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: