MCR03EZHFX3160
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 316ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCR03EZHFX3160 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

CAD Models for MCR03EZHFX3160 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR03EZHFX3160 by ROHM Semiconductor

MCR03EZHFX3160
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
MCR03
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
316 Ω
Resistor Type
FIXED RESISTOR
Series
MCR03(FX,E-96)
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCR03EZHFX3160
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 316ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCR03EZHFX3160

This table gives cross-reference parts and alternative options found for MCR03EZHFX3160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZHFX3160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-03FL7-3160 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Liean-Gimn Enterprise Co Ltd MCR03EZHFX3160 vs CR-03FL7-3160
9C06031A3160FKHF4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation MCR03EZHFX3160 vs 9C06031A3160FKHF4
RM06FBN3160 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MCR03EZHFX3160 vs RM06FBN3160
9C06031A3160F Fixed Resistor, Thin Film, 0.063W, 316ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation MCR03EZHFX3160 vs 9C06031A3160F
CR0603F3160T1LF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Chip Technologies Inc MCR03EZHFX3160 vs CR0603F3160T1LF
FCR03FT-3160 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03EZHFX3160 vs FCR03FT-3160
CR10-3160F-D RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 316ohm, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components MCR03EZHFX3160 vs CR10-3160F-D
RC115T3160FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Jaro Components Inc MCR03EZHFX3160 vs RC115T3160FT
RC115C3160FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Jaro Components Inc MCR03EZHFX3160 vs RC115C3160FT
MCR03QZHFX3160 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 316ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MCR03EZHFX3160 vs MCR03QZHFX3160

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03EZHFX3160 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03EZHFX3160 by ROHM Semiconductor

  • Please alert me when MCR03EZHFX3160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03EZHFX3160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03EZHFX3160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03EZHFX3160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03EZHFX3160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03EZHFX3160 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: