Part Details for MCR03ERTJ150 by ROHM Semiconductor
Overview of MCR03ERTJ150 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03ERTJ150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mW Thick Film Resistors 50V 5% 200ppm/ 15 0603 Chip Resistor - Surface Mount ROHS | 1880 |
|
$0.0018 / $0.0040 | Buy Now |
Part Details for MCR03ERTJ150
MCR03ERTJ150 CAD Models
MCR03ERTJ150 Part Data Attributes
|
MCR03ERTJ150
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTJ150
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTJ150
This table gives cross-reference parts and alternative options found for MCR03ERTJ150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTJ150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JTTDB150J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCR03ERTJ150 vs RK73B1JTTDB150J |
RMC1/16-150JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | MCR03ERTJ150 vs RMC1/16-150JTH |
0603SAJ0150TDE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ150 vs 0603SAJ0150TDE |
0603WGJ0150C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ150 vs 0603WGJ0150C1 |
0603SAJ0150TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ150 vs 0603SAJ0150TAE |
0603WGJ0150B1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ150 vs 0603WGJ0150B1E |
0603WGJ0150TC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ150 vs 0603WGJ0150TC |
0603WGJ0150CBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ150 vs 0603WGJ0150CBE |
0603WGJ0150TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTJ150 vs 0603WGJ0150TBE |
RK73B1JRTTDB150J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTJ150 vs RK73B1JRTTDB150J |