Part Details for MCR03ERTF8660 by ROHM Semiconductor
Overview of MCR03ERTF8660 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR03ERTF8660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM866CLCT-ND
|
DigiKey | RES SMD 866 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26 In Stock |
|
$0.0110 / $0.1000 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for MCR03ERTF8660
MCR03ERTF8660 CAD Models
MCR03ERTF8660 Part Data Attributes
|
MCR03ERTF8660
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTF8660
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTF8660
This table gives cross-reference parts and alternative options found for MCR03ERTF8660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTF8660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC06038661% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | MCR03ERTF8660 vs RMC06038661% |
MC0603L6F8660SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | MCR03ERTF8660 vs MC0603L6F8660SE |
RC1608F8660FS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCR03ERTF8660 vs RC1608F8660FS |
0603WGF8660B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF8660 vs 0603WGF8660B1 |
NMCT0603FT866R | RESISTOR, 0.1W, 1%, 100ppm, 866ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03ERTF8660 vs NMCT0603FT866R |
0603WGF8660CD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF8660 vs 0603WGF8660CD |
0603WGF8660B3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 866ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF8660 vs 0603WGF8660B3 |
WR06X8660FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | MCR03ERTF8660 vs WR06X8660FB |
NRCS06F8660TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | MCR03ERTF8660 vs NRCS06F8660TRF |
RMCS1/168661%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR03ERTF8660 vs RMCS1/168661%R |