There are no models available for this part yet.
Overview of MCR03ERTF56R0 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCR03ERTF56R0 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53908634
|
Verical | Res Thick Film 0603 56 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 1 Date Code: 2101 | Americas - 11990 |
|
$0.0067 | Buy Now | |
Quest Components | 13512 |
|
$0.0100 / $0.0750 | Buy Now | |||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 11990 |
|
$0.0050 / $0.0240 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 4900 |
|
$0.0050 / $0.0240 | Buy Now |
CAD Models for MCR03ERTF56R0 by ROHM Semiconductor
Part Data Attributes for MCR03ERTF56R0 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
TS 16949
|
Resistance
|
56 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for MCR03ERTF56R0
This table gives cross-reference parts and alternative options found for MCR03ERTF56R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTF56R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603FR-0756R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | MCR03ERTF56R0 vs AR0603FR-0756R |
232270415609L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | MCR03ERTF56R0 vs 232270415609L |
WR06X56R0FDLV | Fixed Resistor, 0.1W, 56ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | MCR03ERTF56R0 vs WR06X56R0FDLV |
RC0603FR-0756R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF56R0 vs RC0603FR-0756R |
MCR03EZPFX56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03ERTF56R0 vs MCR03EZPFX56R0 |
9C06031A56R0FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF56R0 vs 9C06031A56R0FKPFT |
RM06FBN56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | MCR03ERTF56R0 vs RM06FBN56R0 |
MCR03PZPIFX56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03ERTF56R0 vs MCR03PZPIFX56R0 |
RMNW16K56R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Kamaya Inc | MCR03ERTF56R0 vs RMNW16K56R0FB |
RK73H1JRTTPD56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTF56R0 vs RK73H1JRTTPD56R0F |