-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mW Thick Film Resistors 50V 100ppm/ 1% 14.3k 0603 Chip Resistor - Surface Mount ROHS | 3645 |
|
$0.0022 / $0.0049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03ERTF1432
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTF1432
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03ERTF1432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTF1432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS06FL1432 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | MCR03ERTF1432 vs RMS06FL1432 |
RK73H1JRTTPD1432F | RES,SMT,THICK FILM,14.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | MCR03ERTF1432 vs RK73H1JRTTPD1432F |
0603WGF1432BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF1432 vs 0603WGF1432BDE |
0603WGF1432T1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03ERTF1432 vs 0603WGF1432T1 |
TSR3GF1432V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | MCR03ERTF1432 vs TSR3GF1432V |
SFR03EZPF1432 | Fixed Resistor, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03ERTF1432 vs SFR03EZPF1432 |
RK73H1JGTPD1432F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | MCR03ERTF1432 vs RK73H1JGTPD1432F |
WR06X1432FBR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR03ERTF1432 vs WR06X1432FBR |
NRCL06F1432TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | NIC Components Corp | MCR03ERTF1432 vs NRCL06F1432TR10F |
RC0603F1432-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | MCR03ERTF1432 vs RC0603F1432-07-RG70 |