Part Details for MCR03ERTF1374 by ROHM Semiconductor
Overview of MCR03ERTF1374 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03ERTF1374
MCR03ERTF1374 CAD Models
MCR03ERTF1374 Part Data Attributes
|
MCR03ERTF1374
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTF1374
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTF1374
This table gives cross-reference parts and alternative options found for MCR03ERTF1374. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTF1374, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603FR-071M37 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR03ERTF1374 vs AR0603FR-071M37 |
FCF03FT-14E-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03ERTF1374 vs FCF03FT-14E-W |
RC1608F1374CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | MCR03ERTF1374 vs RC1608F1374CS |
HCHP0603K1374FFT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTF1374 vs HCHP0603K1374FFT131 |
HCHP0603100PPM1.37M1%WE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1370000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCR03ERTF1374 vs HCHP0603100PPM1.37M1%WE4 |
MCR03PZPIFX1374 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03ERTF1374 vs MCR03PZPIFX1374 |
RCS1608F1374ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | MCR03ERTF1374 vs RCS1608F1374ES |
RC1608F1374AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MCR03ERTF1374 vs RC1608F1374AS |
RC0603FRF101M37 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCR03ERTF1374 vs RC0603FRF101M37 |
9C06031A1374FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1370000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | MCR03ERTF1374 vs 9C06031A1374FKPF3 |