Part Details for MCR03ERTD4990 by ROHM Semiconductor
Overview of MCR03ERTD4990 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR03ERTD4990
MCR03ERTD4990 CAD Models
MCR03ERTD4990 Part Data Attributes
|
MCR03ERTD4990
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTD4990
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTD4990
This table gives cross-reference parts and alternative options found for MCR03ERTD4990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTD4990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/16C4990DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03ERTD4990 vs RGC1/16C4990DTP |
FCF03DT-4990P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03ERTD4990 vs FCF03DT-4990P |
TSR3UD4990V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | MCR03ERTD4990 vs TSR3UD4990V |
TSR3UTD4990V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | MCR03ERTD4990 vs TSR3UTD4990V |
MCR03EZPD4990 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | MCR03ERTD4990 vs MCR03EZPD4990 |
FCF03DV-4990P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03ERTD4990 vs FCF03DV-4990P |
FCF03DW-68APW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03ERTD4990 vs FCF03DW-68APW |
FCF03DT-68APW | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03ERTD4990 vs FCF03DT-68APW |