MCR03ERTD3163
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCR03ERTD3163 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCR03ERTD3163 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR03ERTD3163 by ROHM Semiconductor

MCR03ERTD3163
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
TS 16949
Resistance
316000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. MCR03ERTD3163
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCR03ERTD3163

This table gives cross-reference parts and alternative options found for MCR03ERTD3163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTD3163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCF03DV-3163P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03ERTD3163 vs FCF03DV-3163P
MCR03MZPD3163 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MCR03ERTD3163 vs MCR03MZPD3163
FCF03DS-49DPW Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03ERTD3163 vs FCF03DS-49DPW
MCR03EZPD3163 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MCR03ERTD3163 vs MCR03EZPD3163
FCF03DT-49DPW Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03ERTD3163 vs FCF03DT-49DPW
TSR3UD3163V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Tateyama Kagaku Group MCR03ERTD3163 vs TSR3UD3163V
MCR03PZPID3163 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor MCR03ERTD3163 vs MCR03PZPID3163
FCF03DP3163P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03ERTD3163 vs FCF03DP3163P
RGC1/16C3163DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc MCR03ERTD3163 vs RGC1/16C3163DB
RGC1/16C3163DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 316000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc MCR03ERTD3163 vs RGC1/16C3163DTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03ERTD3163 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03ERTD3163 by ROHM Semiconductor

  • Please alert me when MCR03ERTD3163 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03ERTD3163 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03ERTD3163 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03ERTD3163 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03ERTD3163.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03ERTD3163 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: