MCR01ZZPJ302
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of MCR01ZZPJ302 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

CAD Models for MCR01ZZPJ302 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR01ZZPJ302 by ROHM Semiconductor

MCR01ZZPJ302
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
MCR01
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
3000 Ω
Resistor Type
FIXED RESISTOR
Series
MCR01ZZP (J TOL)
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. MCR01ZZPJ302
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for MCR01ZZPJ302

This table gives cross-reference parts and alternative options found for MCR01ZZPJ302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01ZZPJ302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1ELTED302J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MCR01ZZPJ302 vs RK73B1ELTED302J
RK73B1ETTPS302J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MCR01ZZPJ302 vs RK73B1ETTPS302J
RK73B1ELTE302J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MCR01ZZPJ302 vs RK73B1ELTE302J
RK73B1ETBC302J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MCR01ZZPJ302 vs RK73B1ETBC302J
0402WGJ0302T3E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MCR01ZZPJ302 vs 0402WGJ0302T3E
0402WGJ0302C4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MCR01ZZPJ302 vs 0402WGJ0302C4
0402WGJ0302B5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MCR01ZZPJ302 vs 0402WGJ0302B5
0402WGJ0302CDE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MCR01ZZPJ302 vs 0402WGJ0302CDE
RK73B1ETTPB302J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MCR01ZZPJ302 vs RK73B1ETTPB302J
RK73B1ERTTPB302J RES,SMT,THICK FILM,3K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation MCR01ZZPJ302 vs RK73B1ERTTPB302J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR01ZZPJ302 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR01ZZPJ302 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR01ZZPJ302 would you like to use for your alert(s)?
  • Please alert me when MCR01ZZPJ302 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR01ZZPJ302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR01ZZPJ302 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR01ZZPJ302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR01ZZPJ302.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR01ZZPJ302 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: