Part Details for MCR01ZZPJ163 by ROHM Semiconductor
Overview of MCR01ZZPJ163 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01ZZPJ163
MCR01ZZPJ163 CAD Models
MCR01ZZPJ163 Part Data Attributes
|
MCR01ZZPJ163
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01ZZPJ163
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR01ZZP (J TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01ZZPJ163
This table gives cross-reference parts and alternative options found for MCR01ZZPJ163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01ZZPJ163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GJ163V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | MCR01ZZPJ163 vs TSR16GJ163V |
CR10TR163J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | MCR01ZZPJ163 vs CR10TR163J |
D1004028A1602JPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCR01ZZPJ163 vs D1004028A1602JPZ |
CR10-163JV | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCR01ZZPJ163 vs CR10-163JV |
RK73B1ETTPB163J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01ZZPJ163 vs RK73B1ETTPB163J |
CR0402-16W-163JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01ZZPJ163 vs CR0402-16W-163JSNT |
SFR01MZPJ163 | Fixed Resistor, 0.063W, 16000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01ZZPJ163 vs SFR01MZPJ163 |
RC0402JR-7W16KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01ZZPJ163 vs RC0402JR-7W16KL |
MCR01MZP163 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01ZZPJ163 vs MCR01MZP163 |
MC0402-163-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCR01ZZPJ163 vs MC0402-163-JTW |