Part Details for MCR01ZZPF8200 by ROHM Semiconductor
Overview of MCR01ZZPF8200 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01ZZPF8200
MCR01ZZPF8200 CAD Models
MCR01ZZPF8200 Part Data Attributes
|
MCR01ZZPF8200
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01ZZPF8200
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR01ZZP (F TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01ZZPF8200
This table gives cross-reference parts and alternative options found for MCR01ZZPF8200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01ZZPF8200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS8200F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01ZZPF8200 vs RK73H1ETTPS8200F |
AF0402FR-13820RL | Fixed Resistor, 0.0625W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01ZZPF8200 vs AF0402FR-13820RL |
MR04X8200FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01ZZPF8200 vs MR04X8200FBL |
ASC0402-820RFT10 | RESISTOR, 0.063W, 1%, 100ppm, 820ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | MCR01ZZPF8200 vs ASC0402-820RFT10 |
RMSW10K821FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01ZZPF8200 vs RMSW10K821FB |
MCSR04X8200FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | MCR01ZZPF8200 vs MCSR04X8200FTL |
MR04X8200FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01ZZPF8200 vs MR04X8200FTL |
WCR0402-820RFI | Fixed Resistor, 0.063W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCR01ZZPF8200 vs WCR0402-820RFI |
WCR0402-820RFI | RESISTOR, 0.063W, 1%, 100ppm, 820ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | MCR01ZZPF8200 vs WCR0402-820RFI |
CR-02FP6--820R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01ZZPF8200 vs CR-02FP6--820R |