Part Details for MCR01ZZPF7500 by ROHM Semiconductor
Overview of MCR01ZZPF7500 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01ZZPF7500
MCR01ZZPF7500 CAD Models
MCR01ZZPF7500 Part Data Attributes
|
MCR01ZZPF7500
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01ZZPF7500
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR01ZZP (F TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01ZZPF7500
This table gives cross-reference parts and alternative options found for MCR01ZZPF7500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01ZZPF7500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0402750R1%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | Microtech GmbH Electronic | MCR01ZZPF7500 vs CDF0402750R1%100PPM/KNP |
HQ02WGF7500T5E | Fixed Resistor, 0.0625W, 750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01ZZPF7500 vs HQ02WGF7500T5E |
MC0402-7500-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | MCR01ZZPF7500 vs MC0402-7500-FB101W |
RMC04027501%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | MCR01ZZPF7500 vs RMC04027501%N |
CRCW0402750RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR01ZZPF7500 vs CRCW0402750RFKED |
RMCS0402FG750R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01ZZPF7500 vs RMCS0402FG750R |
CR-02FPB--750R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01ZZPF7500 vs CR-02FPB--750R |
CR0402-16W-7500FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCR01ZZPF7500 vs CR0402-16W-7500FPT |
CR0402-10W-7500FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCR01ZZPF7500 vs CR0402-10W-7500FT |
0402WGF7500BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01ZZPF7500 vs 0402WGF7500BCE |