Part Details for MCR01ZZPF4223 by ROHM Semiconductor
Overview of MCR01ZZPF4223 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01ZZPF4223
MCR01ZZPF4223 CAD Models
MCR01ZZPF4223 Part Data Attributes
|
MCR01ZZPF4223
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01ZZPF4223
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR01ZZP (F TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01ZZPF4223
This table gives cross-reference parts and alternative options found for MCR01ZZPF4223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01ZZPF4223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPS4223F | RES,SMT,THICK FILM,422K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | MCR01ZZPF4223 vs RK73H1ERTTPS4223F |
CR0402T100Y422K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | MCR01ZZPF4223 vs CR0402T100Y422K+-1% |
RMCS0402FT422K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR01ZZPF4223 vs RMCS0402FT422K |
CR-02FLB--422K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01ZZPF4223 vs CR-02FLB--422K |
MC0402P-4223-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | MCR01ZZPF4223 vs MC0402P-4223-FB |
CRCW0402422KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR01ZZPF4223 vs CRCW0402422KFKED |
CR-02FLF--422K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01ZZPF4223 vs CR-02FLF--422K |
CRS0402-16W-4223FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 422000ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | MCR01ZZPF4223 vs CRS0402-16W-4223FT |
RMC0402422K1%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 422000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | MCR01ZZPF4223 vs RMC0402422K1%N |
AF0402FR-07422KL | Fixed Resistor, 0.0625W, 422000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01ZZPF4223 vs AF0402FR-07422KL |