Part Details for MCR01PZPIF4641 by ROHM Semiconductor
Overview of MCR01PZPIF4641 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01PZPIF4641
MCR01PZPIF4641 CAD Models
MCR01PZPIF4641 Part Data Attributes
|
MCR01PZPIF4641
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01PZPIF4641
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01PZPIF4641
This table gives cross-reference parts and alternative options found for MCR01PZPIF4641. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01PZPIF4641, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0402F4K64 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 4640ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | MCR01PZPIF4641 vs CRG0402F4K64 |
RMC1/16SK4641FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | MCR01PZPIF4641 vs RMC1/16SK4641FTH |
0402WGF4641BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01PZPIF4641 vs 0402WGF4641BCE |
RC0402F4641-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | MCR01PZPIF4641 vs RC0402F4641-07-T70 |
RC0402FR-7D4K64L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCR01PZPIF4641 vs RC0402FR-7D4K64L |
0402WGF4641CCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01PZPIF4641 vs 0402WGF4641CCE |
ERJ2RKF4641X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4640ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | MCR01PZPIF4641 vs ERJ2RKF4641X |
CDF-N04024K641%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | MCR01PZPIF4641 vs CDF-N04024K641%100PPM/KNS |
CDF-S04024K641%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | MCR01PZPIF4641 vs CDF-S04024K641%100PPM/KNP20 |
0402WGF4641C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4640ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01PZPIF4641 vs 0402WGF4641C4E |