Part Details for MCR01PZPIF3601 by ROHM Semiconductor
Overview of MCR01PZPIF3601 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01PZPIF3601
MCR01PZPIF3601 CAD Models
MCR01PZPIF3601 Part Data Attributes
|
MCR01PZPIF3601
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01PZPIF3601
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01PZPIF3601
This table gives cross-reference parts and alternative options found for MCR01PZPIF3601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01PZPIF3601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-10W-3601FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | MCR01PZPIF3601 vs CR0402-10W-3601FT-13 |
RMCS0402FT3K60-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCR01PZPIF3601 vs RMCS0402FT3K60-HP |
RC0402FR-073K6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01PZPIF3601 vs RC0402FR-073K6L |
CR-02FP6---3K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01PZPIF3601 vs CR-02FP6---3K6 |
232270683602 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR01PZPIF3601 vs 232270683602 |
RK73H1EGTPS3601F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01PZPIF3601 vs RK73H1EGTPS3601F |
RMGW10K362FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01PZPIF3601 vs RMGW10K362FTH |
WCR-WCR0402LF-3601-F-P-LT | Fixed Resistor, 0.063W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | MCR01PZPIF3601 vs WCR-WCR0402LF-3601-F-P-LT |
232270623602L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCR01PZPIF3601 vs 232270623602L |
TRR01MZPF3601 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01PZPIF3601 vs TRR01MZPF3601 |