Part Details for MCR01PZPIF1800 by ROHM Semiconductor
Overview of MCR01PZPIF1800 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01PZPIF1800
MCR01PZPIF1800 CAD Models
MCR01PZPIF1800 Part Data Attributes
|
MCR01PZPIF1800
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01PZPIF1800
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01PZPIF1800
This table gives cross-reference parts and alternative options found for MCR01PZPIF1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01PZPIF1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-10180RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01PZPIF1800 vs RC0402FR-10180RL |
D10/CRCW0402100180R1%ET7E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | Vishay Intertechnologies | MCR01PZPIF1800 vs D10/CRCW0402100180R1%ET7E3 |
RMC1/16SK1800FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | MCR01PZPIF1800 vs RMC1/16SK1800FB |
NRCA04F1800TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | NIC Components Corp | MCR01PZPIF1800 vs NRCA04F1800TRQYF |
RK73H1ERTTPS1800F | RES,SMT,THICK FILM,180 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | MCR01PZPIF1800 vs RK73H1ERTTPS1800F |
NRCL04F1800TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 | NIC Components Corp | MCR01PZPIF1800 vs NRCL04F1800TRF |
RMCS0402FT180R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCR01PZPIF1800 vs RMCS0402FT180R-HP |
RMNW10K1800FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | MCR01PZPIF1800 vs RMNW10K1800FTH |
RC0402FR-13180RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCR01PZPIF1800 vs RC0402FR-13180RL |
WR04X1800FQL | Fixed Resistor, 0.0625W, 180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | MCR01PZPIF1800 vs WR04X1800FQL |