Part Details for MCR01PZPID6202 by ROHM Semiconductor
Overview of MCR01PZPID6202 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01PZPID6202
MCR01PZPID6202 CAD Models
MCR01PZPID6202 Part Data Attributes
|
MCR01PZPID6202
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01PZPID6202
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01PZPID6202
This table gives cross-reference parts and alternative options found for MCR01PZPID6202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01PZPID6202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGC1/16SC623DTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MCR01PZPID6202 vs RGC1/16SC623DTH |
RGC1/16SC623DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MCR01PZPID6202 vs RGC1/16SC623DB |
RK73G1ETTPS6202D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,62K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | MCR01PZPID6202 vs RK73G1ETTPS6202D |
RK73G1ETTPL6202D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01PZPID6202 vs RK73G1ETTPL6202D |
RK73G1ELTPB6202D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | MCR01PZPID6202 vs RK73G1ELTPB6202D |
RK73G1ELTPS6202D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | MCR01PZPID6202 vs RK73G1ELTPS6202D |
MCR01MRTD6202 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MCR01PZPID6202 vs MCR01MRTD6202 |
RK73G1ELBK6202D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | MCR01PZPID6202 vs RK73G1ELBK6202D |
RK73G1ERTTPL6202D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 62000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MCR01PZPID6202 vs RK73G1ERTTPL6202D |
RK73G1ETBK6202D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | MCR01PZPID6202 vs RK73G1ETBK6202D |