Part Details for MCR01PZPID3902 by ROHM Semiconductor
Overview of MCR01PZPID3902 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01PZPID3902
MCR01PZPID3902 CAD Models
MCR01PZPID3902 Part Data Attributes
|
MCR01PZPID3902
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01PZPID3902
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01PZPID3902
This table gives cross-reference parts and alternative options found for MCR01PZPID3902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01PZPID3902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTPD3902D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01PZPID3902 vs RK73G1ERTTPD3902D |
RK73G1ELTPS3902D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01PZPID3902 vs RK73G1ELTPS3902D |
RK73G1ELTP3902D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01PZPID3902 vs RK73G1ELTP3902D |
RK73G1ELTPB3902D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01PZPID3902 vs RK73G1ELTPB3902D |
RK73G1ERTTP3902D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01PZPID3902 vs RK73G1ERTTP3902D |
RK73G1ELTPL3902D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01PZPID3902 vs RK73G1ELTPL3902D |
MCR01MZPD3902 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01PZPID3902 vs MCR01MZPD3902 |
CR0402TC50Y39K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | MCR01PZPID3902 vs CR0402TC50Y39K+-0.5% |
RK73G1ETTPS3902D | RES,SMT,THICK FILM,39K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | MCR01PZPID3902 vs RK73G1ETTPS3902D |
TSR16UTD393V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | MCR01PZPID3902 vs TSR16UTD393V |