Part Details for MCR01PZPID2001 by ROHM Semiconductor
Overview of MCR01PZPID2001 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01PZPID2001
MCR01PZPID2001 CAD Models
MCR01PZPID2001 Part Data Attributes
|
MCR01PZPID2001
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01PZPID2001
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01PZPID2001
This table gives cross-reference parts and alternative options found for MCR01PZPID2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01PZPID2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTPL2001D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01PZPID2001 vs RK73G1ERTTPL2001D |
TSR16UTD202V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | MCR01PZPID2001 vs TSR16UTD202V |
RK73G1ETTPB2001D | RES,SMT,THICK FILM,2K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | MCR01PZPID2001 vs RK73G1ETTPB2001D |
TSR16UD2001V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | MCR01PZPID2001 vs TSR16UD2001V |
RK73G1ELTP2001D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | MCR01PZPID2001 vs RK73G1ELTP2001D |
CRCW04022K00DHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR01PZPID2001 vs CRCW04022K00DHEDP |
RGC1/16SC202DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01PZPID2001 vs RGC1/16SC202DTH |
CR102001DV | Fixed Resistor, 0.063W, 2000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCR01PZPID2001 vs CR102001DV |
CR-02DEC----2K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | MCR01PZPID2001 vs CR-02DEC----2K |
MCR01MRTD2001 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01PZPID2001 vs MCR01MRTD2001 |