Datasheets
MCR01MZPJ472 by: ROHM Semiconductor

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Part Details for MCR01MZPJ472 by ROHM Semiconductor

Overview of MCR01MZPJ472 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCR01MZPJ472

Part # Distributor Description Stock Price Buy
DISTI # 63515302
Verical Res Thick Film 0402 4.7K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 11905 Package Multiple: 1 Date Code: 2204 Americas - 958685
  • 11,905 $0.0026
  • 80,000 $0.0025
  • 320,000 $0.0024
$0.0024 / $0.0026 Buy Now
DISTI # 61319524
Verical Res Thick Film 0402 4.7K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 12500 Package Multiple: 1 Date Code: 2201 Americas - 141886
  • 12,500 $0.0054
  • 25,000 $0.0053
$0.0053 / $0.0054 Buy Now
Bristol Electronics   37763
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 4700 ohm, SURFACE MOUNT, 1005 113508
  • 1 $0.0450
  • 22,223 $0.0060
  • 83,334 $0.0053
$0.0053 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 4700 ohm, SURFACE MOUNT, 1005 6955
  • 1 $0.6000
  • 2,223 $0.1200
  • 6,668 $0.1050
$0.1050 / $0.6000 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 4700 ohm, SURFACE MOUNT, 1005 152
  • 1 $2.5000
  • 11 $1.5000
  • 41 $1.2500
$1.2500 / $2.5000 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 ppm, 4700 ohm, SURFACE MOUNT, 1005 13
  • 1 $0.0096
$0.0096 Buy Now
DISTI # MCR01MZPJ472
Avnet Asia SMD Chip Resistor, 4.7 kOhm, ? 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: MCR01MZPJ472) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # C1S625900419107
Chip1Stop Res Thick Film 0402 4.7K Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape 1028045
  • 200 $0.0025
  • 500 $0.0025
  • 1,000 $0.0024
  • 2,000 $0.0023
  • 5,000 $0.0023
  • 10,000 $0.0022
  • 20,000 $0.0022
  • 80,000 $0.0021
  • 160,000 $0.0021
  • 320,000 $0.0021
$0.0021 / $0.0025 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 142086
  • 1 $0.0100
  • 10 $0.0060
  • 50 $0.0050
  • 100 $0.0040
  • 500 $0.0040
  • 1,000 $0.0030
$0.0030 / $0.0100 Buy Now

Part Details for MCR01MZPJ472

MCR01MZPJ472 CAD Models

MCR01MZPJ472 Part Data Attributes

MCR01MZPJ472 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
MCR01MZPJ472 ROHM Semiconductor Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer ROHM Semiconductor
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard AEC-Q200; IATF 16949
Resistance 4700 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for MCR01MZPJ472

This table gives cross-reference parts and alternative options found for MCR01MZPJ472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73B1ELTPS472J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MCR01MZPJ472 vs RK73B1ELTPS472J
RK73B1ETTE472J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MCR01MZPJ472 vs RK73B1ETTE472J
SG73P1ELBK472J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc MCR01MZPJ472 vs SG73P1ELBK472J
CR10472JB RES,SMT,FILM,4.7K OHMS,50WV,5% +/-TOL,-300,300PPM TC,0402 CASE Hokuriku Electric Industry Co Ltd MCR01MZPJ472 vs CR10472JB
MC0402-472-JBW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc MCR01MZPJ472 vs MC0402-472-JBW
0402WGJ0472CB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MCR01MZPJ472 vs 0402WGJ0472CB
RMC10-472JTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MCR01MZPJ472 vs RMC10-472JTP
0402WGJ0472CA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MCR01MZPJ472 vs 0402WGJ0472CA
MCR01MRTJ472 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor MCR01MZPJ472 vs MCR01MRTJ472
0402WGJ0472TB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd MCR01MZPJ472 vs 0402WGJ0472TB

MCR01MZPJ472 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR01MZPJ472 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR01MZPJ472 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR01MZPJ472 would you like to use for your alert(s)?
  • Please alert me when MCR01MZPJ472 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR01MZPJ472 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR01MZPJ472 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR01MZPJ472 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR01MZPJ472.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR01MZPJ472 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: