Part Details for MCR01MZPJ160 by ROHM Semiconductor
Overview of MCR01MZPJ160 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPJ160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S625900491457
|
Chip1Stop | Res Thick Film 0402 16 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2450 |
|
$0.0014 / $0.0017 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 9096 |
|
$0.0010 | Buy Now |
Part Details for MCR01MZPJ160
MCR01MZPJ160 CAD Models
MCR01MZPJ160 Part Data Attributes
|
MCR01MZPJ160
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ160
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPJ160
This table gives cross-reference parts and alternative options found for MCR01MZPJ160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL04J160TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402 | NIC Components Corp | MCR01MZPJ160 vs NRCL04J160TRF |
RK73B1ELTD160J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ160 vs RK73B1ELTD160J |
CRCW040216R0JNTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | MCR01MZPJ160 vs CRCW040216R0JNTD |
RK73B1ELTB160J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ160 vs RK73B1ELTB160J |