Part Details for MCR01MZPJ134 by ROHM Semiconductor
Overview of MCR01MZPJ134 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPJ134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60977589
|
Verical | Res Thick Film 0402 130K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 7143 Package Multiple: 1 Date Code: 2201 | Americas - 20000 |
|
$0.0094 / $0.0097 | Buy Now |
DISTI #
57262775
|
Verical | Res Thick Film 0402 130K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 7143 Package Multiple: 1 Date Code: 2101 | Americas - 19900 |
|
$0.0094 / $0.0097 | Buy Now |
DISTI #
58115563
|
Verical | Res Thick Film 0402 130K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 7576 Package Multiple: 1 Date Code: 2126 | Americas - 15600 |
|
$0.0036 / $0.0041 | Buy Now |
|
Quest Components | 31920 |
|
$0.0080 / $0.0600 | Buy Now | |
DISTI #
C1S625900491615
|
Chip1Stop | Res Thick Film 0402 130K Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 15800 |
|
$0.0029 / $0.0048 | Buy Now |
Part Details for MCR01MZPJ134
MCR01MZPJ134 CAD Models
MCR01MZPJ134 Part Data Attributes
|
MCR01MZPJ134
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPJ134
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPJ134
This table gives cross-reference parts and alternative options found for MCR01MZPJ134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPJ134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0134B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ134 vs 0402WGJ0134B1 |
SG73P1ELTP134J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ134 vs SG73P1ELTP134J |
RMC1/16S-134JTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | MCR01MZPJ134 vs RMC1/16S-134JTH |
0402WGJ0134B5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ134 vs 0402WGJ0134B5 |
RK73B1ETTDD134J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ134 vs RK73B1ETTDD134J |
CR0402-16W-134JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR01MZPJ134 vs CR0402-16W-134JT-13 |
0402WGJ0134CB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCR01MZPJ134 vs 0402WGJ0134CB |
SG73P1ELTP134J | RES,SMT,THICK FILM,130K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | MCR01MZPJ134 vs SG73P1ELTP134J |
SG73P1ETBK134J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | MCR01MZPJ134 vs SG73P1ETBK134J |
ERJS02J134X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | MCR01MZPJ134 vs ERJS02J134X |