Part Details for MCR01MZPF91R0 by ROHM Semiconductor
Overview of MCR01MZPF91R0 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR01MZPF91R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43702758
|
Verical | Res Thick Film 0402 91 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 4717 Package Multiple: 1 Date Code: 1831 | Americas - 8756 |
|
$0.0061 / $0.0067 | Buy Now |
|
Quest Components | 7944 |
|
$0.0480 / $0.2400 | Buy Now | |
DISTI #
C1S625900533443
|
Chip1Stop | Res Thick Film 0402 91 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 8756 |
|
$0.0044 / $0.0104 | Buy Now |
Part Details for MCR01MZPF91R0
MCR01MZPF91R0 CAD Models
MCR01MZPF91R0 Part Data Attributes
|
MCR01MZPF91R0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MZPF91R0
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MZPF91R0
This table gives cross-reference parts and alternative options found for MCR01MZPF91R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MZPF91R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01MRTF91R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPF91R0 vs MCR01MRTF91R0 |
RMNW10K910FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPF91R0 vs RMNW10K910FTH |
MR04X91R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MZPF91R0 vs MR04X91R0FBL |
CR-02FL6---91R | Fixed Resistor, CHIP | Viking Tech Corp | MCR01MZPF91R0 vs CR-02FL6---91R |
CR0402-10W-91R0FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | MCR01MZPF91R0 vs CR0402-10W-91R0FPT |
SFR01MZPF91R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCR01MZPF91R0 vs SFR01MZPF91R0 |
RMCH10K910FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPF91R0 vs RMCH10K910FTH |
RC1005F910CS | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 91ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | MCR01MZPF91R0 vs RC1005F910CS |
RGC1/16SK910FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCR01MZPF91R0 vs RGC1/16SK910FB |
MR04X91R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCR01MZPF91R0 vs MR04X91R0FTL |